GeoPort™ Transceiver, a bus transceiver IC, offers a 4Mbps data rate and operates with a dual supply voltage range of 4.75V to 5.25V. This surface mount component features 2 drivers, 3 receivers, and 1 transceiver circuit, with 3-STATE output capability. It supports a high level output current of -2mA and a low level output current of 2mA, with a propagation delay of 75ns. The device is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN75LBC771DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Dual Supply Voltage | 5V |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Low Level Output Current | 2mA |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC771DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
