Single-chip GeoPort transceiver for interface applications. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. Supports a data rate of 4Mbps with a propagation delay of 75ns. Offers 2 drivers and 3 receivers, functioning as a transceiver with 3-state output. Packaged in a 20-SSOP for surface mounting, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC776DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 4Mbps |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.
