Dual line transceiver, SSOP package, supporting a 4Mbps data rate. Features 3-state outputs with high-level output current of -2mA and low-level output current of 2mA. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and has a maximum operating temperature of 70°C. Includes one transceiver, two drivers, and three receivers, with a propagation delay of 75ns. Surface mount component, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC776DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 4Mbps |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LBC776 |
| Supply Current | 15mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.