The SN75LBC776DWRG4 is a surface mount 3-state receiver IC from Texas Instruments, operating within a temperature range of 0°C to 85°C. It is designed to function with a supply voltage between 4.75V and 5.25V, and has a maximum supply current of 15mA. The device is packaged in a SOIC package and is available in quantities of 2000 units per reel. The SN75LBC776DWRG4 is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC776DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.
