Dual line transceiver IC for bus communication, featuring 3 transmitters and 2 receivers. Operates at a 4Mbps data rate with a 5V supply voltage (4.75V to 5.25V). Offers 3-state output with a high-level output current of -2mA and a low-level output current of 2mA. Packaged in a 20-pin SOIC surface-mount configuration, this RoHS-compliant component has a propagation delay of 75ns and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LBC777DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.