The SN75LBC786DWG4 is a surface mount transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is available in quantities of 60. The device is RoHS compliant and contains lead. It operates between 10.8V and 13.2V supply voltages.
Texas Instruments SN75LBC786DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC786DWG4 to view detailed technical specifications.
No datasheet is available for this part.