The SN75LBC968DLR is a single-transceiver interface IC designed for RS-485 applications. It operates at a maximum data rate of 10Mbps and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a surface-mount SSOP-56 package and is compliant with RoHS standards. It is rated to operate within a temperature range of 0°C to 70°C.
Texas Instruments SN75LBC968DLR technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC968DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
