
The SN75LBC978DL is a single 5V 10Mbps surface mount transceiver with 9 receivers and 9 transmitters. It operates over a temperature range of 0°C to 70°C and is available in a 56-pin SSOP package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The transceiver has a supply current of 45mA and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LBC978DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LBC978DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC978DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.