The SN75LP1185DBRE4 is a surface mount transceiver from Texas Instruments, operating at a maximum temperature of 70°C and minimum temperature of 0°C. It has 3 drivers and 5 receivers, with a supply current of 1mA. The device is packaged in a tape and reel format with 2000 units per package, and is compliant with RoHS regulations. It operates at a data rate of 256Kbps and has a supply voltage of 5V.
Sign in to ask questions about the Texas Instruments SN75LP1185DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LP1185DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LP1185DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.