TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20
Texas Instruments SN75LP1185DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN75LP1185 |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.