The SN75LP1185DWG4 is a 5V dual supply UART transceiver with a data rate of 256Kbps. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and lead free. The SN75LP1185DWG4 has a propagation delay of 800ns and a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LP1185DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
No datasheet is available for this part.