The SN75LP1185NE4 is a 5V bus transceiver with 3 transmitters and 5 receivers. It operates over a temperature range of 0°C to 70°C. The device is packaged in a DIP20 package and is available in quantities of 20. The SN75LP1185NE4 is RoHS compliant and contains lead. It has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LP1185NE4 technical specifications.
| Package/Case | N |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LP1185 |
| Supply Current | 1mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.