The SN75LP196DWE4 is a 5-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is compliant with lead-free standards. This device features a data rate of 256Kbps and is suitable for use in various bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LP196DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.