The SN75LP196DWG4 is a 5-channel bus transceiver from Texas Instruments. It operates at a data rate of 256Kbps and is packaged in a surface-mount SOIC package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SN75LP196DWG4 is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LP196DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.