The SN75LP196DWRE4 is a surface mount bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features 3 receivers and 5 drivers, with a maximum supply voltage of 5V and a supply current of 1mA. This device is available in a SOIC package, packaged in tape and reel quantities of 2000. The SN75LP196DWRE4 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LP196DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LP196 |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.