IC TRIPLE LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20, Line Driver or Receiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LP196NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LP196NE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 256Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Package Quantity | 220 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LP196NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.