
The SN75LPE185DBRE4 is a surface mount bus transceiver with three drivers and five receivers. It operates at a maximum data rate of 256Kbps and is RoHS compliant. The device is packaged in a lead-free SSOP package and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including industrial and automotive systems.
Texas Instruments SN75LPE185DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LPE185DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
