The SN75LPE185DW is a 3-channel 5-receiver 1-transceiver surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and has a supply current of 1mA. It is packaged in a SOIC package with 25 units per rail/Tube. The device is lead free and has a data rate of 0.256Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LPE185DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LPE185DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.256Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LPE185DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.