The SN75LPE185DWG4 is a 3-5 channel bus transceiver from Texas Instruments. It operates at a data rate of 256Kbps and is packaged in a surface mount SOIC package. The device is designed to function within a temperature range of 0 to 70°C. The SN75LPE185DWG4 is compliant with lead-free standards and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LPE185DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.