The SN75LPE185DWR is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 1mA. The device is available in a SOIC package and is packaged in tape and reel. It is RoHS compliant and contains lead, making it non-lead-free. The SN75LPE185DWR is a receiver logic function with 5 receivers and 3 transmitters, and it has a data rate of 256Kbps.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LPE185DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.