Texas Instruments SN75LPE185NTE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6us |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LPE185NTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.