
IC TRANSCEIVER FULL 3/5 24TSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LPE185PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.256Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.