
The SN75LPE185PWRE4 is a 5-receiver transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a data rate of 256Kbps. This device is packaged in TSSOP and is available in tape and reel packaging. The SN75LPE185PWRE4 is RoHS compliant and has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LPE185PWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 256Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.