Texas Instruments SN75LPE185PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 256Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LPE185PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
