3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LV4737ADBLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LV4737ADBLE technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75LV4737ADBLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.