
Triple transmitter, quint receiver bus transceiver for RS-232 communication. Features 3 transmitters and 5 receivers, supporting full-duplex operation. Operates with a single supply voltage range of 3V to 5.5V, with a typical operating supply voltage of 5V and current of 20.7mA. Offers a data rate of 128Kbps and is housed in a 28-pin SSOP surface-mount package. Compliant with RoHS standards.
Sign in to ask questions about the Texas Instruments SN75LV4737ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LV4737ADBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 20.7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20.7mA |
| Supply Type | Single |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LV4737ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
