
3.3-V/5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70
Texas Instruments SN75LV4737ADBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20.7mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LV4737ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
