The SN75LV4737ADBRG4 is a 5V bus transceiver from Texas Instruments, featuring three transmitters and five receivers. It operates within a temperature range of 0 to 70°C and is packaged in a lead-free SSOP-28 package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Texas Instruments SN75LV4737ADBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20.7mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LV4737ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
