
The SN75LVCP412ARTJR is a dual LVDS driver IC with a transmission data rate of 3000bps, packaged in a WQFN-20 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device is designed for surface mount applications and is constructed with plastic material. It has a maximum power dissipation of 280mW and a typical operating supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments SN75LVCP412ARTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP412ARTJR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Driver |
| Number of Drivers | 2 |
| Transmission Data Rate | 3000Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.956V |
| Maximum Power Dissipation | 280mW |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN75LVCP412ARTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.