Texas Instruments SN75LVCP412CDRTJR technical specifications.
| Package/Case | QFN |
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP412CDRTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.