Two Channel SATA 3Gb/s Redriver With Cable Detect 20-QFN 0 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVCP412CDRTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP412CDRTJT technical specifications.
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP412CDRTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.