The SN75LVCP412RTJT is a dual 3.3V bus transceiver from Texas Instruments, available in a QFN package. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has two channels and two drivers, with a maximum supply current of 70mA. It is designed for high-speed data transfer, supporting a data rate of up to 3Gbps. The transceiver is packaged in a tape and reel package with 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVCP412RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP412RTJT technical specifications.
| Package/Case | QFN |
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP412RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.