
1.5/3.0/6.0 Gbps Single Channel SATA Redriver 8-WSON 0 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVCP600DRFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP600DRFR technical specifications.
| Data Rate | 6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP600DRFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
