Texas Instruments SN75LVCP600DRFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP600DRFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
