
1.5/3.0/6.0 Gbps Single Channel SATA/SAS Redriver 10-SON -40 to 85
Texas Instruments SN75LVCP600SDSKR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP600SDSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
