The SN75LVCP601RTJR is a dual 6Gbps CML interface transceiver from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This device is designed for use in lead-free applications and has an operating supply current of 65mA at 3.3V. It is available in a QFN package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVCP601RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP601RTJR technical specifications.
| Package/Case | QFN |
| Data Rate | 6Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP601RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
