
The SN75LVCP601RTJT is a dual CML interface bus transceiver from Texas Instruments, designed for high-speed applications. It operates within a temperature range of 0°C to 85°C and dissipates a maximum power of 215mW. The device is RoHS compliant and lead-free, suitable for surface mount applications. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 65mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVCP601RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVCP601RTJT technical specifications.
| Package/Case | QFN |
| Data Rate | 6Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVCP601RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
