
9-channel LVD-SCSI transceiver in a 56-TSSOP package, designed for surface mount applications. Features 9 drivers and 9 receivers, operating with a supply voltage range of 4.75V to 5.25V and a typical 5V supply current of 26mA. Offers a propagation delay of 12.5ns, with a maximum power dissipation of 978mW. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVDM976DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDM976DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 978mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Circuits | 9 |
| Number of Drivers | 9 |
| Number of Elements | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 978mW |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDM976DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
