Nine-line transceiver for bus interfacing, featuring a 5V operating supply voltage range of 4.75V to 5.25V. This surface-mount integrated circuit offers 9 drivers and 9 receivers with a propagation delay of 12.5ns. Packaged in a 56-pin TSSOP with a 0.50mm pitch, it operates between 0°C and 70°C and has a power dissipation of 978mW.
Texas Instruments SN75LVDM976DGGG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Elements | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 978mW |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN75LVDM976 |
| Supply Current | 26mA |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDM976DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
