Texas Instruments SN75LVDM976DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Elements | 9 |
| Number of Receivers | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 978mW |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDM976DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
