
IC TRANSCEIVER 9/9 56SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDM976DLR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
No datasheet is available for this part.