Nine-line transceiver for interface applications, featuring a TSSOP package with a 0.50mm pitch. Operates with a supply voltage range of 4.75V to 5.25V, drawing 26mA of operating current. Offers a propagation delay of 12.5ns and a turn-on delay time of 12.5ns. Designed for surface mounting, this RoHS compliant component has a maximum operating temperature of 70°C.
Texas Instruments SN75LVDM977DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Elements | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 978mW |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDM977 |
| Supply Current | 26mA |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDM977DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.