9-line transceiver IC for bus communication, featuring 9 drivers and 9 receivers. Surface mountable in an SSOP package, operating from a 4.75V to 5.25V supply range with a typical 5V operating voltage and 26mA supply current. Offers a propagation delay of 12.5ns and a turn-on delay time of 12.5ns. Maximum operating temperature is 70°C, with a minimum of 0°C. RoHS compliant and lead-containing.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDM977DLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 9 |
| Number of Elements | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 978mW |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDM977 |
| Supply Current | 26mA |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.