
The SN75LVDS050DRG4 is a surface mount receiver IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3.6V to 3V. The device is packaged in a SOIC package and is available in quantities of 2500. The SN75LVDS050DRG4 is RoHS compliant and is suitable for use in a variety of applications. It is a member of the bus transceivers category of interface ICs.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS050DRG4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.