High-speed differential line transceiver with a 155Mbps data rate, designed for interface applications. Features two drivers and two receivers within a 16-SOIC package, supporting surface mount installation. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a 6ns propagation delay and 6ns turn-on delay time, with a maximum power dissipation of 950mW. This lead-free, RoHS-compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVDS051D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS051D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS051D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
