
Dual line transceiver, SOIC package, featuring 2 drivers and 2 receivers for LVDS communication. Operates with a supply voltage range of 3V to 3.6V, with a typical 3.3V operating voltage. Achieves data rates up to 155Mbps with a propagation delay of 6ns. Designed for surface mount applications, this RoHS compliant component has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS051DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS051 |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.