The SN75LVDS051DRG4 is a surface mount bus transceiver receiver IC from Texas Instruments. It operates within a temperature range of 0°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 3V. This device is packaged in a SOIC SOP16 format and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS051DRG4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.