Texas Instruments SN75LVDS179D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 7.1A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS179D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.