The SN75LVDS179DG4 is a surface mount receiver IC from Texas Instruments. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device has a nominal supply current of 12mA. It is packaged in a SOIC package and is available in quantities of 300. The SN75LVDS179DG4 is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN75LVDS179DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS179DG4 technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS179DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.