Texas Instruments SN75LVDS179DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS179DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.